RF ANTENNA Bluetooth, GNSS, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFWG018-200

DigiKey Part Number
SRFWG018-200-ND
Manufacturer
Manufacturer Product Number
SRFWG018-200
Description
RF ANT 1.561/1.575GHZ FLAT 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GNSS, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz
Frequency Range
1.559GHz ~ 1.609GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.3, 1.4
Return Loss
-18.4dB, -14.5dB
Gain
4.25dBi, 5.6dBi
Features
Cable - 200mm
Termination
U.FL (UMCC), I-PEX MHF1 (2)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
Bluetooth, GNSS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0002,42044 €2 420,44 €
Manufacturers Standard Package
Unit Price without VAT:2,42044 €
Unit Price with VAT:2,92873 €