A12.245HGC.00478 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 225,51000 €
New at DigiKey
Image for A12.245HGC.00478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.245HGC.00478

DigiKey Part Number
1582-A12.245HGC.00478-ND
Manufacturer
Manufacturer Product Number
A12.245HGC.00478
Description
SATA 2.5" SSD BICS5 120GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
465MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
365mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,92000 €247,92 €
Manufacturers Standard Package
Unit Price without VAT:247,92000 €
Unit Price with VAT:299,98320 €