MFR Recommended

AA2.P15HHA.001EH | |
|---|---|
DigiKey Part Number | 1582-AA2.P15HHA.001EH-ND |
Manufacturer | |
Manufacturer Product Number | AA2.P15HHA.001EH |
Description | MEMORY CARD CFAST 120GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 120GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 120GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |


