
AP-MSD04GCA-1GTM | |
|---|---|
DigiKey Part Number | AP-MSD04GCA-1GTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD04GCA-1GTM |
Description | MEMORY CARD MICROSDHC 4GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

