Direct
Similar

AP-MSD64GCA-1CTM | |
|---|---|
DigiKey Part Number | 1582-1121-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD64GCA-1CTM |
Description | MEMORY CARD MICROSDHC 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 64GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |



