APS25AF7016G-5BTM1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 €
Image for APS25AF7016G-5BTM1T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7016G-5BTM1T

DigiKey Part Number
1582-APS25AF7016G-5BTM1T-ND
Manufacturer
Manufacturer Product Number
APS25AF7016G-5BTM1T
Description
SSD 16GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
215MB/s
Speed - Write
47MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
215mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.