Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.270" (6.85mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 1.050" (26.67mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 003 | 1,39464 € | 1 398,82 € |
| Unit Price without VAT: | 1,39464 € |
|---|---|
| Unit Price with VAT: | 1,68751 € |




