
Q30Y5SXXB1AE | |
|---|---|
DigiKey Part Number | 679-Q30Y5SXXB1AE-ND |
Manufacturer | |
Manufacturer Product Number | Q30Y5SXXB1AE |
Description | LED PNL IND BLU FRESNEL 23.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Fresnel 60° 7.5V 30mA Wire Leads - 8.268" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 7.5V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | 23.20mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1300mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 8.268" (210.0mm) | |
Ingress Protection | IP67, IP69K | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,50000 € | 130,50 € |
| 10 | 112,65900 € | 1 126,59 € |
| Unit Price without VAT: | 130,50000 € |
|---|---|
| Unit Price with VAT: | 157,90500 € |

