
CJS100 | |
|---|---|
DigiKey Part Number | CJS100-ND |
Manufacturer | |
Manufacturer Product Number | CJS100 |
Description | CABLE JACKET STRIPPER 0.43" MAX |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For Up to 11mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Up to 11mm Cable Diameter | |
Features | Replaceable Blades |


