Enclosed AC DC Converters Output 12V 420mA 90 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCH05-12S

DigiKey Part Number
3550-AOCH05-12S-ND
Manufacturer
Manufacturer Product Number
AOCH05-12S
Description
5W AC/DC Power Module, 12V Out
Customer Reference
Detailed Description
Enclosed AC DC Converters Output 12V 420mA 90 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCH Electronics Corp
Series
*
Packaging
Tube
Part Status
Active
Type
Enclosed
Voltage - Input
90 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Current - Output (Max)
420mA
Applications
Household Appliances, ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm)
Approval Agency
CE, EN, IEC, UL
Line Regulation
±0.2%
Load Regulation
±0.5%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:100
All prices are in EUR
Tube
QuantityUnit PriceExt Price
515,99000 €79,95 €
1012,97800 €129,78 €
2511,20520 €280,13 €
5010,41320 €520,66 €
10010,19810 €1 019,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,99000 €
Unit Price with VAT:19,34790 €