Image for 1106396-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106396-16

DigiKey Part Number
1106396-16-ND
Manufacturer
Manufacturer Product Number
1106396-16
Description
SOCKET ADAPTER DIP TO 16DIP 0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
DIP, 0.3" (7.62mm) Row Spacing
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Number of Pins
16
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Mounting Type
Through Hole
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Board Material
-
Termination Post Length
0.130" (3.30mm)
Material Flammability Rating
UL94 V-0
Features
-
Current Rating (Amps)
3 A
Operating Temperature
-
Contact Material - Mating
Beryllium Copper
Contact Material - Post
Brass
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
447,94591 €349,62 €
Unit Price without VAT:7,94591 €
Unit Price with VAT:9,61455 €