
1106396-20 | |
|---|---|
DigiKey Part Number | 1106396-20-ND |
Manufacturer | |
Manufacturer Product Number | 1106396-20 |
Description | SOCKET ADAPTER DIP TO 20DIP 0.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 20 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | 3 A | |
Operating Temperature | - | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 8,84949 € | 345,13 € |
| Unit Price without VAT: | 8,84949 € |
|---|---|
| Unit Price with VAT: | 10,70788 € |

