DS550-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 171,61690 €
Datasheet
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS550-3

DigiKey Part Number
DS550-3-ND
Manufacturer
Manufacturer Product Number
DS550-3
Description
AC/DC CONVERTER 12V 550W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
84%
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Obsolete
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
11.05" L x 3.07" W x 1.57" H (280.7mm x 78.0mm x 39.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
45 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSU550AP-3ARTESYN / Advanced Energy0CSU550AP-3-ND171,61690 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes