
AK9255NK | |
|---|---|
DigiKey Part Number | 974-1176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK9255NK |
Description | IC ADC 16BIT 16-QFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Asahi Kasei Microdevices/AKM | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 16-VFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 16-QFN (3x3) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |

