
AK434-3 | |
|---|---|
DigiKey Part Number | AE1001-ND |
Manufacturer | |
Manufacturer Product Number | AK434-3 |
Description | CBL ASSY CENTRON 36POS F-F 3M |
Customer Reference | |
Detailed Description | Centronics 36 pos Female to Female Assembly 9.84' (3.00m) Round, Beige |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Centronics 36 pos Female to Female | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |

