Similar

AMJG0808-0150-GYB-26 | |
|---|---|
DigiKey Part Number | AMJG0808-0150-GYB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0150-GYB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747010 | HARTING | 143 | 1195-3522-ND | 15,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,23350 € | 446,70 € |
| Unit Price without VAT: | 2,23350 € |
|---|---|
| Unit Price with VAT: | 2,70254 € |


