Metal, Steel Panel, Front 19.000" L x 1.750" W x 0.470" H (482.60mm x 44.45mm x 11.94mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-19BPN-01-SW

DigiKey Part Number
DN-19BPN-01-SW-ND
Manufacturer
Manufacturer Product Number
DN-19BPN-01-SW
Description
PANEL 19X1.750X0.470" BLACK
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 1.750" W x 0.470" H (482.60mm x 44.45mm x 11.94mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 1.750" W x 0.470" H (482.60mm x 44.45mm x 11.94mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
0.672 lb (304.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.