
ETN-120-HFT-75 | |
|---|---|
DigiKey Part Number | 4821-ETN-120H-FT75-ND |
Manufacturer | |
Manufacturer Product Number | ETN-120-HFT-75 |
Description | RELAY TIME DELAY 150MIN 3A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay 45 Min ~ 150 Min Delay 3A @ 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | - | |
Delay Time | 45 Min ~ 150 Min | |
Contact Rating @ Voltage | 3A @ 120VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 36,49360 € |

