
TDH-120-AKB-30M | |
|---|---|
DigiKey Part Number | 4821-TDH-120-A-K-B-30M-ND |
Manufacturer | |
Manufacturer Product Number | TDH-120-AKB-30M |
Description | RELAY TIME DELAY 30MIN 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 18 Sec ~ 30 Min Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time 18 Sec ~ 30 Min |
Series | Contact Rating @ Voltage 10A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 120VAC/DC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,82000 € | 224,82 € |
| Unit Price without VAT: | 224,82000 € |
|---|---|
| Unit Price with VAT: | 272,03220 € |

