
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,88000 € | 253,88 € |
| 50 | 241,22620 € | 12 061,31 € |
| 150 | 228,48933 € | 34 273,40 € |
| 1 000 | 215,83848 € | 215 838,48 € |
| Unit Price without VAT: | 253,88000 € |
|---|---|
| Unit Price with VAT: | 307,19480 € |

