
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,85000 € | 389,85 € |
| 50 | 370,40220 € | 18 520,11 € |
| 150 | 350,86660 € | 52 629,99 € |
| 1 000 | 331,41706 € | 331 417,06 € |
| Unit Price without VAT: | 389,85000 € |
|---|---|
| Unit Price with VAT: | 471,71850 € |

