
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1590nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 € | 69,71 € |
| 50 | 66,26620 € | 3 313,31 € |
| 150 | 62,73773 € | 9 410,66 € |
| 1 000 | 59,29534 € | 59 295,34 € |
| Unit Price without VAT: | 69,71000 € |
|---|---|
| Unit Price with VAT: | 84,34910 € |

