
1442707G17-NT-C | |
|---|---|
DigiKey Part Number | 3441-1442707G17-NT-C-ND |
Manufacturer | |
Manufacturer Product Number | 1442707G17-NT-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1547.72nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1547.72nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,19000 € | 190,19 € |
| 50 | 180,72600 € | 9 036,30 € |
| 150 | 171,17333 € | 25 676,00 € |
| 1 000 | 161,70674 € | 161 706,74 € |
| Unit Price without VAT: | 190,19000 € |
|---|---|
| Unit Price with VAT: | 230,12990 € |

