
E100G-QSFP-QSFP-AOC-1001-C | |
|---|---|
DigiKey Part Number | 3441-E100G-QSFP-QSFP-AOC-1001-C-ND |
Manufacturer | |
Manufacturer Product Number | E100G-QSFP-QSFP-AOC-1001-C |
Description | Compatible AOC 100G 10m |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 Plug to Plug 32.81' (10.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,39000 € | 238,39 € |
| 50 | 226,46680 € | 11 323,34 € |
| 150 | 214,54760 € | 32 182,14 € |
| 1 000 | 202,62827 € | 202 628,27 € |
| Unit Price without VAT: | 238,39000 € |
|---|---|
| Unit Price with VAT: | 288,45190 € |

