
QSFP-100G-AOC20M-JNP-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-AOC20M-JNP-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-AOC20M-JNP-C |
Description | Compatible AOC 100G 20m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 Plug to Plug 65.62' (20.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 65.62' (20.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,97000 € | 271,97 € |
| 50 | 258,36960 € | 12 918,48 € |
| 150 | 244,77120 € | 36 715,68 € |
| 1 000 | 231,17280 € | 231 172,80 € |
| Unit Price without VAT: | 271,97000 € |
|---|---|
| Unit Price with VAT: | 329,08370 € |

