
SFP-10G-BXU-20-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-BXU-20-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BXU-20-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1270/1330nm 3.3V LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270/1330nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,91000 € | 49,91 € |
| 50 | 47,41900 € | 2 370,95 € |
| 150 | 44,92333 € | 6 738,50 € |
| 1 000 | 42,42758 € | 42 427,58 € |
| Unit Price without VAT: | 49,91000 € |
|---|---|
| Unit Price with VAT: | 60,39110 € |

