
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,02000 € | 148,02 € |
| 50 | 140,62200 € | 7 031,10 € |
| 150 | 133,22087 € | 19 983,13 € |
| 1 000 | 125,81972 € | 125 819,72 € |
| Unit Price without VAT: | 148,02000 € |
|---|---|
| Unit Price with VAT: | 179,10420 € |

