Parametric Equivalent
Parametric Equivalent

A4B16QE8BNPBSE | |
|---|---|
DigiKey Part Number | A4B16QE8BNPBSE-ND |
Manufacturer | |
Manufacturer Product Number | A4B16QE8BNPBSE |
Description | MODULE DDR4 SDRAM 16GB MODULE |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | Module | |
Base Product Number |

