Tweezers ESD Safe Pointed Fine MM 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Pointed Fine MM 4.75" (120.7mm)
18023ARS
18023ARS

18023ARS

DigiKey Part Number
243-1241-ND
Manufacturer
Manufacturer Product Number
18023ARS
Description
TWEEZER POINT FINE STRNG 4.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Fine MM 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
MM
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,26000 €13,26 €
512,29000 €61,45 €
1011,89400 €118,94 €
2511,88480 €297,12 €
Unit Price without VAT:13,26000 €
Unit Price with VAT:16,04460 €