K3-62K00 230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-62K00 230

DigiKey Part Number
3600-K3-62K00230-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-62K00 230
Description
CAPACITOR CONTACTOR 50KVAR
Customer Reference
Detailed Description
Contactor 111 A 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-62K00 230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
230VAC
Contact Rating (Current)
111 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 129,56 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1509,89000 €509,89 €
Unit Price without VAT:509,89000 €
Unit Price with VAT:616,96690 €