
Q2XRPLPF-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XRPLPF-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XRPLPF-2M |
Description | SENSOR, POLARIZED RETRO, 3300MM |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 129.921" (3.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs, 1ms | |
Output Configuration | NPN | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 4X | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,50000 € | 89,50 € |
| Unit Price without VAT: | 89,50000 € |
|---|---|
| Unit Price with VAT: | 108,29500 € |






