


SM31ELQD | |
|---|---|
DigiKey Part Number | 2170-SM31ELQD-ND |
Manufacturer | |
Manufacturer Product Number | SM31ELQD |
Description | MINI-BEAM EMITTER 30M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) |
Datasheet | Datasheet |
EDA/CAD Models | SM31ELQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 98.43' (30m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,20000 € | 85,20 € |
| Unit Price without VAT: | 85,20000 € |
|---|---|
| Unit Price with VAT: | 103,09200 € |

