Direct

3AB 3-R | |
|---|---|
DigiKey Part Number | 3AB3-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 3-R |
Description | FUSE CERAMIC 3A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AB 3-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 21.0 |
Part Status Obsolete | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314003.MXP | Littelfuse Inc. | 2 075 | F4823-ND | 1,37000 € | Direct |




