
P01-1CC0-01 | |
|---|---|
DigiKey Part Number | 5923-P01-1CC0-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-1CC0-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-1CC0-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.527" (13.39mm) | |
LED Color | Green, Orange - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyester, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,97311 € | 2 367,73 € |
| Unit Price without VAT: | 1,97311 € |
|---|---|
| Unit Price with VAT: | 2,38746 € |

