
RST 250-AMMO | |
|---|---|
DigiKey Part Number | 5923-RST250-AMMOCT-ND - Cut Tape (CT) 5923-RST250-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 250-AMMO |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 250-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.41 | |
Approval Agency | CCC, CE, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27290 € | 27,29 € |
| 250 | 0,24536 € | 61,34 € |
| 500 | 0,22634 € | 113,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09155 € | 91,55 € |
| 2 000 | 0,08442 € | 168,84 € |
| 3 000 | 0,08050 € | 241,50 € |
| 5 000 | 0,07580 € | 379,00 € |
| 7 000 | 0,07284 € | 509,88 € |
| 10 000 | 0,06982 € | 698,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

