
DQS1-3-S3-S | |
|---|---|
DigiKey Part Number | 179-DQS1-3-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-3-S3-S |
Description | DC-DC ISOLATED, 1W, 2.97~3.63 VD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQS1-3-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 75% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 5 | 5,43600 € | 27,18 € |
| 10 | 5,34700 € | 53,47 € |
| 41 | 5,17220 € | 212,06 € |
| 82 | 5,08817 € | 417,23 € |
| 123 | 5,03959 € | 619,87 € |
| 287 | 4,93951 € | 1 417,64 € |
| 533 | 4,86760 € | 2 594,43 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,83650 € |


