
FSK-S15-24U | |
|---|---|
DigiKey Part Number | 179-FSK-S15-24U-ND |
Manufacturer | |
Manufacturer Product Number | FSK-S15-24U |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 650mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -10°C ~ 60°C (With Derating) |
Series | Efficiency 78% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 2.76" L x 1.77" W x 0.77" H (70.0mm x 45.0mm x 19.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cUL, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 650mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.22 lb (99.79 g) |
Applications ITE (Commercial) |

