
LDN480-24 | |
|---|---|
DigiKey Part Number | 179-LDN480-24-ND |
Manufacturer | |
Manufacturer Product Number | LDN480-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
EDA/CAD Models | LDN480-24 Models |
Category | Voltage - Output 1 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Box | Voltage - Isolation 4.2 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 91% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 184 ~ 264 VAC | Features Adjustable Output, IP20, Load Sharing |
DC Voltage - Input (Min) 250V | Size / Dimension 2.87" L x 4.92" W x 5.51" H (73.0mm x 125.0mm x 140.0mm) |
DC Voltage - Input (Max) 375V |

