Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
MFG_MULP180-TOP

MULP180-0024

DigiKey Part Number
179-MULP180-0024-ND
Manufacturer
Manufacturer Product Number
MULP180-0024
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP180-0024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 390VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,74000 €96,74 €
Unit Price without VAT:96,74000 €
Unit Price with VAT:117,05540 €