Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
MFG_MULP180-TOP

MULP180-0030

DigiKey Part Number
179-MULP180-0030-ND
Manufacturer
Manufacturer Product Number
MULP180-0030
Description
AC/DC CONVERTER 30V 120W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP180-0030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 390VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,73000 €96,73 €
592,12800 €460,64 €
1090,21200 €902,12 €
2587,74280 €2 193,57 €
9684,23885 €8 086,93 €
Manufacturers Standard Package
Unit Price without VAT:96,73000 €
Unit Price with VAT:117,04330 €