
PST50W-36-S24B-H-DIN | |
|---|---|
DigiKey Part Number | 179-PST50W-36-S24B-H-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PST50W-36-S24B-H-DIN |
Description | DC-DC ISOLATED, 50W, 9.5~75 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.08A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Features | Adjustable Output, Baseplate, Heat Sink, Remote On/Off | |
Size / Dimension | 4.60" L x 3.00" W x 3.02" H (116.8mm x 76.2mm x 76.7mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 175,09250 € | 3 501,85 € |
| Unit Price without VAT: | 175,09250 € |
|---|---|
| Unit Price with VAT: | 211,86193 € |

