
PX3AF1BH040BSCHX | |
|---|---|
DigiKey Part Number | 480-PX3AF1BH040BSCHX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AF1BH040BSCHX |
Description | SENSOR 580.15PSIS 7/16" .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 580.15PSI (4000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000.76PSI (6900kPa) | |
Operating Temperature | -30°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |

