Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 16A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YNV05T16-DG

DigiKey Part Number
YNV05T16-DG-ND
Manufacturer
Manufacturer Product Number
YNV05T16-DG
Description
DC DC CONVERTER 0.75-3.63V
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 16A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
YNV05T16-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
16A
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
93.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
10-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
2.00" L x 0.28" W x 0.57" H (50.8mm x 7.1mm x 14.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64824,54086 €15 902,48 €
Unit Price without VAT:24,54086 €
Unit Price with VAT:29,69444 €