14 AWG Hook-Up Wire 41/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39114 001100

DigiKey Part Number
BEL3543-100-ND
Manufacturer
Manufacturer Product Number
39114 001100
Description
HOOK-UP STRND 14AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.097" (2.46mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,28220 €328,22 €
2003,12055 €624,11 €
3003,02903 €908,71 €
5002,91680 €1 458,40 €
7002,84471 €1 991,30 €
1 0002,76984 €2 769,84 €
2 5002,58453 €6 461,32 €
Manufacturers Standard Package
Unit Price without VAT:3,28220 €
Unit Price with VAT:3,97146 €