
39120 013100 | |
|---|---|
DigiKey Part Number | BEL3576-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 013100 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,44260 € | 144,26 € |
| 200 | 1,37225 € | 274,45 € |
| 300 | 1,33240 € | 399,72 € |
| 500 | 1,28358 € | 641,79 € |
| 700 | 1,25224 € | 876,57 € |
| 1 000 | 1,21969 € | 1 219,69 € |
| 2 500 | 1,13916 € | 2 847,90 € |
| 5 000 | 1,08104 € | 5 405,20 € |
| Unit Price without VAT: | 1,44260 € |
|---|---|
| Unit Price with VAT: | 1,74555 € |

