
39124 005100 | |
|---|---|
DigiKey Part Number | BEL3591-100-ND |
Manufacturer | |
Manufacturer Product Number | 39124 005100 |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.048" (1.22mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04400 € | 104,40 € |
| 200 | 0,99320 € | 198,64 € |
| 300 | 0,96450 € | 289,35 € |
| 500 | 0,92932 € | 464,66 € |
| 700 | 0,90671 € | 634,70 € |
| 1 000 | 0,88326 € | 883,26 € |
| 2 500 | 0,82521 € | 2 063,03 € |
| 5 000 | 0,78334 € | 3 916,70 € |
| 10 000 | 0,75462 € | 7 546,20 € |
| Unit Price without VAT: | 1,04400 € |
|---|---|
| Unit Price with VAT: | 1,26324 € |

