
7805R 0081000 | |
|---|---|
DigiKey Part Number | BEL29017-ND |
Manufacturer | |
Manufacturer Product Number | 7805R 0081000 |
Description | CABLE COAX RG-174 25AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 25 AWG RG-174 1000.0' (304.80m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Gray |
Packaging Spool | Usage RF Signal |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial - Riser | Dielectric Material Polyethylene (PE) |
Cable Group RG-174 | Dielectric Diameter 0.060" (1.52mm) |
Wire Gauge 25 AWG | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 90% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 74.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 1,25895 € | 1 258,95 € |
| Unit Price without VAT: | 1,25895 € |
|---|---|
| Unit Price with VAT: | 1,52333 € |


