Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA05-03S40S

DigiKey Part Number
2277-BTA05-03S40S-ND
Manufacturer
Manufacturer Product Number
BTA05-03S40S
Description
DC DC CONVERTER 3.3V 1.3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
BTA05-03S40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 7 Leads
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,91000 €14,91 €
514,36400 €71,82 €
1014,13000 €141,30 €
2513,82760 €345,69 €
5013,60320 €680,16 €
10013,38170 €1 338,17 €
25013,09428 €3 273,57 €
50012,88066 €6 440,33 €
Manufacturers Standard Package
Unit Price without VAT:14,91000 €
Unit Price with VAT:18,04110 €