
BTD05-12S80D | |
|---|---|
DigiKey Part Number | 2277-BTD05-12S80D-ND |
Manufacturer | |
Manufacturer Product Number | BTD05-12S80D |
Description | DC DC CONVERTER 12V 9.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 800mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 9.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,03000 € | 34,03 € |
| 5 | 32,75800 € | 163,79 € |
| 10 | 32,22700 € | 322,27 € |
| 30 | 31,40067 € | 942,02 € |
| 60 | 30,88967 € | 1 853,38 € |
| 120 | 30,38617 € | 3 646,34 € |
| 270 | 29,80670 € | 8 047,81 € |
| Unit Price without VAT: | 34,03000 € |
|---|---|
| Unit Price with VAT: | 41,17630 € |

