
CMASD RA88-64 | |
|---|---|
DigiKey Part Number | 4931-CMASDRA88-64-ND |
Manufacturer | |
Manufacturer Product Number | CMASD RA88-64 |
Description | CONN BACKSHELL ADPT SZ64 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 64 |
Datasheet | Datasheet |
EDA/CAD Models | CMASD RA88-64 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.252" ~ 0.378" (6.40mm ~ 9.60mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 64 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 10 | 29,85100 € | 298,51 € |
| 25 | 27,98240 € | 699,56 € |
| 50 | 26,64760 € | 1 332,38 € |
| 100 | 25,37680 € | 2 537,68 € |
| 250 | 23,79020 € | 5 947,55 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 42,49520 € |

